Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M32 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.04000 | ¥29.04 |
50 | ¥25.57520 | ¥1,278.76 |
100 | ¥20.34410 | ¥2,034.41 |
1,000 | ¥16.85655 | ¥16,856.55 |
5,000 | ¥15.11277 | ¥75,563.85 |