0903273364 | |
---|---|
DigiKey Part Number | WM14386TR-ND - Tape & Reel (TR) WM14386CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0903273364 |
Description | CONN RCPT 10POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Palladium-Nickel 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273364 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 24.0µin (0.61µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.40100 | ¥154.01 |
100 | ¥12.72230 | ¥1,272.23 |
1,000 | ¥10.04368 | ¥10,043.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.37413 | ¥37,496.52 |
8,000 | ¥8.70454 | ¥69,636.32 |