Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,736 In Stock | 1 : ¥5.09000 Tube | Tube | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.161" (4.10mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | 1.2A | 250V | |||
15,564 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.2A | 250V | |||
38,699 In Stock | 1 : ¥5.99000 Tube | Tube | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.252" (6.40mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | 1.2A | 250V | |||
191 In Stock | 1 : ¥23.64000 Tube | Tube | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.161" (4.10mm) | Rectangular | Palladium-Nickel | 24.0µin (0.61µm) | Tin | Cartridge Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
102 In Stock | 1 : ¥27.99000 Tube | Tube | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Rectangular | Palladium-Nickel | 24.0µin (0.61µm) | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.2A | 250V | |||
408 In Stock | 1 : ¥6.08000 Tube | Tube | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.2A | 250V | |||
0 In Stock Check Lead Time | 1 : ¥24.79000 Bulk | Bulk | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Rectangular | Palladium-Nickel | 24.0µin (0.61µm) | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.2A | 250V |