0901420064 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 521
Unit Price: ¥30.62000
Datasheet

0901420064

DigiKey Part Number
900-0901420064-ND
Manufacturer
Manufacturer Product Number
0901420064
Description
CONN RCPT HSG 64POS 2.54MM
Customer Reference
Detailed Description
64 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number