0834219036 | |
---|---|
DigiKey Part Number | WM13290-ND |
Manufacturer | |
Manufacturer Product Number | 0834219036 |
Description | CABLE ASSY DB09 TO MICRO D 470MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, Micro-D Black, Individual (Round) 1.54' (470.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, Micro-D | |
Number of Positions | 9 | |
Length | 1.54' (470.00mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.67000 | ¥697.67 |
10 | ¥636.07900 | ¥6,360.79 |
100 | ¥545.79360 | ¥54,579.36 |