0714360864 | |
---|---|
DigiKey Part Number | WM6807TR-ND - Tape & Reel (TR) WM6807CT-ND - Cut Tape (CT) WM6807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714360864 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714360864 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥59.51900 | ¥595.19 |
100 | ¥48.18160 | ¥4,818.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥48.18196 | ¥23,127.34 |
960 | ¥39.67930 | ¥38,092.13 |