0701075002 | |
---|---|
DigiKey Part Number | WM11955-ND |
Manufacturer | |
Manufacturer Product Number | 0701075002 |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701075002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.59600 | ¥35.96 |
100 | ¥2.79460 | ¥279.46 |
1,000 | ¥2.19588 | ¥2,195.88 |
2,500 | ¥1.99626 | ¥4,990.65 |