0638852300 | |
---|---|
DigiKey Part Number | 0638852300-ND |
Manufacturer | |
Manufacturer Product Number | 0638852300 |
Description | TOOL PRESS APPLICATOR 19013 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool 19013-0002, 19013-0004, 19013-0026, 19013-0028 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | 19013-0002, 19013-0004, 19013-0026, 19013-0028 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58,561.12000 | ¥58,561.12 |