0638017600 | |
---|---|
DigiKey Part Number | WM6378-ND |
Manufacturer | |
Manufacturer Product Number | 0638017600 |
Description | TOOL BENCH PRESS AUTO FINEADJUST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bench Press without Applicator Tool FineAdjust and Mini-Mac Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Bench Press without Applicator | |
For Use With/Related Products | FineAdjust and Mini-Mac Applicators | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59,128.42000 | ¥59,128.42 |