Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | 42824-4002, 42824-4005, 42825-4002, 42825-4005 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |