0638170400 | |
---|---|
DigiKey Part Number | WM3677-ND |
Manufacturer | |
Manufacturer Product Number | 0638170400 |
Description | TOOL CABLE HAND STRIP DIA 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 2.5mm ~ 11mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 2.5mm ~ 11mm Cable Diameter | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.99000 | ¥538.99 |
5 | ¥507.26400 | ¥2,536.32 |
10 | ¥491.40200 | ¥4,914.02 |
30 | ¥475.55233 | ¥14,266.57 |