M7-21-427 | |
---|---|
DigiKey Part Number | 2267-M7-21-427-ND |
Manufacturer | |
Manufacturer Product Number | M7-21-427 |
Description | LABEL 2.5 X 1 LAM VINYL 1=100PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71, M710, M7-R4300 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 2.500" (63.50mm) 2 1/2" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.25000 | ¥393.25 |
10 | ¥356.37100 | ¥3,563.71 |
25 | ¥344.07960 | ¥8,601.99 |
50 | ¥331.79260 | ¥16,589.63 |
100 | ¥326.87670 | ¥32,687.67 |
250 | ¥319.50360 | ¥79,875.90 |