0513533401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2,410
Unit Price: ¥6.98000
Datasheet

0513533401

DigiKey Part Number
0513533401-ND
Manufacturer
Manufacturer Product Number
0513533401
Description
CONN RCPT HSG 34POS 2.00MM
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number