0513389873 | |
---|---|
DigiKey Part Number | WM8954TR-ND - Tape & Reel (TR) WM8954CT-ND - Cut Tape (CT) WM8954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513389873 |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513389873 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.65000 | ¥66.50 |
100 | ¥5.54240 | ¥554.24 |
1,000 | ¥4.43387 | ¥4,433.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.01817 | ¥10,045.42 |
5,000 | ¥3.87961 | ¥19,398.05 |
12,500 | ¥3.60250 | ¥45,031.25 |