0513382474 | |
---|---|
DigiKey Part Number | WM8960TR-ND - Tape & Reel (TR) WM8960CT-ND - Cut Tape (CT) WM8960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513382474 |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513382474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.21800 | ¥132.18 |
100 | ¥10.92230 | ¥1,092.23 |
1,000 | ¥10.12064 | ¥10,120.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.12065 | ¥25,301.62 |