0512170505 | |
---|---|
DigiKey Part Number | WM20286-ND |
Manufacturer | |
Manufacturer Product Number | 0512170505 |
Description | 2.0 WTB RETAINER 5CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 0512170505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 5 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.26700 | ¥12.67 |
500 | ¥0.91230 | ¥456.15 |
1,000 | ¥0.71399 | ¥713.99 |
5,000 | ¥0.63467 | ¥3,173.35 |
10,000 | ¥0.57517 | ¥5,751.70 |