Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 2.50' (762.00mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥37.19900 | ¥371.99 |
25 | ¥36.69800 | ¥917.45 |
50 | ¥36.19540 | ¥1,809.77 |
100 | ¥35.69290 | ¥3,569.29 |
250 | ¥35.19016 | ¥8,797.54 |
500 | ¥34.18480 | ¥17,092.40 |
1,000 | ¥29.15761 | ¥29,157.61 |