AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 In Stock | 1 : ¥2,405.39000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 93% | - | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | |||
2 In Stock | 1 : ¥2,806.28000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 93% | Conformal Coating, Ruggedized | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | |||
2 In Stock | 1 : ¥1,847.21000 Box | Box | Active | - | Medical, Ultra Quiet | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 93% | - | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | |||
4 In Stock | 1 : ¥2,886.40000 Box | Box | Active | - | Medical, Ultra Quiet | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 93% | - | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | |||
0 In Stock Check Lead Time | 1 : ¥2,405.39000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 93% | - | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | |||
0 In Stock Check Lead Time | 5 : ¥2,259.58400 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 93% | Conformal Coating | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus |