Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥52.16500 | ¥521.65 |
25 | ¥51.46240 | ¥1,286.56 |
50 | ¥50.75620 | ¥2,537.81 |
100 | ¥50.05190 | ¥5,005.19 |
250 | ¥49.34684 | ¥12,336.71 |
500 | ¥47.93704 | ¥23,968.52 |
1,000 | ¥40.88754 | ¥40,887.54 |