0503948200 | |
---|---|
DigiKey Part Number | WM2139-ND |
Manufacturer | |
Manufacturer Product Number | 0503948200 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0503948200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.55080 | ¥155.08 |
1,000 | ¥1.23344 | ¥1,233.44 |
5,000 | ¥1.05723 | ¥5,286.15 |
10,000 | ¥0.98674 | ¥9,867.40 |