0502178100 | |
---|---|
DigiKey Part Number | WM17322-ND |
Manufacturer | |
Manufacturer Product Number | 0502178100 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0502178100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥1.46811 | ¥35,234.64 |