0466261405 | |
---|---|
DigiKey Part Number | 900-0466261405TR-ND - Tape & Reel (TR) 900-0466261405CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0466261405 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.76400 | ¥7.64 |
100 | ¥0.54510 | ¥54.51 |
1,000 | ¥0.45761 | ¥457.61 |
2,500 | ¥0.41404 | ¥1,035.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.34866 | ¥4,183.92 |
24,000 | ¥0.31597 | ¥7,583.28 |
60,000 | ¥0.29418 | ¥17,650.80 |