0465572447 | |
---|---|
DigiKey Part Number | 0465572447-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465572447 |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465572447 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9.5mm, 10mm, 10.5mm, 11mm, 12mm, 12.5mm, 14.5mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |