Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
454 In Stock | 1 : ¥143.67000 Cut Tape (CT) 150 : ¥95.77120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 80 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | 0.421" (10.70mm) | |||
99 In Stock | 1 : ¥149.42000 Cut Tape (CT) 300 : ¥88.05017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 80 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | 0.221" (5.61mm) | |||
0 In Stock Check Lead Time | 210 : ¥93.59919 Tape & Reel (TR) | Tape & Reel (TR) | Active | High Density Array, Male | 80 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 9.5mm, 10.5mm, 11mm, 12mm, 12.5mm | 0.319" (8.10mm) | |||
0 In Stock Check Lead Time | 250 : ¥93.59932 Tape & Reel (TR) | Tape & Reel (TR) | Active | High Density Array, Male | 80 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | 0.280" (7.10mm) |