0444763111 | |
---|---|
DigiKey Part Number | WM1913TR-ND - Tape & Reel (TR) WM1913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0444763111 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.85500 | ¥18.55 |
100 | ¥1.33080 | ¥133.08 |
1,000 | ¥1.04182 | ¥1,041.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.95499 | ¥3,819.96 |
8,000 | ¥0.83923 | ¥6,713.84 |
12,000 | ¥0.81029 | ¥9,723.48 |
28,000 | ¥0.78134 | ¥21,877.52 |
100,000 | ¥0.75241 | ¥75,241.00 |