0430310001-04-N2 | |
---|---|
DigiKey Part Number | 0430310001-04-N2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-04-N2 |
Description | 4" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.22300 | ¥62.23 |
100 | ¥5.18280 | ¥518.28 |
1,000 | ¥4.14620 | ¥4,146.20 |
2,500 | ¥3.75750 | ¥9,393.75 |
5,000 | ¥3.62795 | ¥18,139.75 |