0430310001-02-N2 | |
---|---|
DigiKey Part Number | 0430310001-02-N2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-02-N2 |
Description | 2" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.85400 | ¥58.54 |
100 | ¥4.87740 | ¥487.74 |
1,000 | ¥3.90196 | ¥3,901.96 |
2,500 | ¥3.53616 | ¥8,840.40 |
5,000 | ¥3.41423 | ¥17,071.15 |