0430300002-08-L0-D | |
---|---|
DigiKey Part Number | 0430300002-08-L0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-08-L0-D |
Description | 8" PRE-CRIMP A2040L BLUE |
Customer Reference | |
Detailed Description | Blue 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥13.53000 | ¥135.30 |
100 | ¥11.17760 | ¥1,117.76 |
1,000 | ¥8.82464 | ¥8,824.64 |
2,500 | ¥8.23634 | ¥20,590.85 |
5,000 | ¥7.82453 | ¥39,122.65 |