0430300002-05-L0-D | |
---|---|
DigiKey Part Number | 0430300002-05-L0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-05-L0-D |
Description | 5" PRE-CRIMP A2040L BLUE |
Customer Reference | |
Detailed Description | Blue 20 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥12.86500 | ¥128.65 |
100 | ¥10.62600 | ¥1,062.60 |
1,000 | ¥8.38861 | ¥8,388.61 |
2,500 | ¥7.82936 | ¥19,573.40 |
5,000 | ¥7.43789 | ¥37,189.45 |