Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Barrier Block | |
Number of Positions | 10 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Flanged Spade | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥19.50900 | ¥195.09 |
25 | ¥17.68160 | ¥442.04 |
50 | ¥16.48660 | ¥824.33 |
100 | ¥15.42900 | ¥1,542.90 |
250 | ¥14.22052 | ¥3,555.13 |