Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.562" (14.27mm) | |
Style | Over Barrier, Ring Tongue | |
For Use With/Related Products | Barrier Blocks | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.91600 | ¥39.16 |
100 | ¥3.04740 | ¥304.74 |
1,000 | ¥2.39422 | ¥2,394.22 |
5,000 | ¥2.10400 | ¥10,520.00 |
10,000 | ¥1.95889 | ¥19,588.90 |