0380020039 | |
---|---|
DigiKey Part Number | WM13900-ND |
Manufacturer | |
Manufacturer Product Number | 0380020039 |
Description | CONN TERM BLK 90DEG BARRIER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, 90° Tab, Single, Barrier Block For Beau Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 90° Tab, Single, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.59270 | ¥59.27 |
1,000 | ¥0.46377 | ¥463.77 |
3,000 | ¥0.45359 | ¥1,360.77 |