03540802ZXGY | |
---|---|
DigiKey Part Number | F3130-ND |
Manufacturer | |
Manufacturer Product Number | 03540802ZXGY |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
5 | ¥20.70800 | ¥103.54 |
10 | ¥19.67200 | ¥196.72 |
50 | ¥15.87680 | ¥793.84 |
100 | ¥13.46080 | ¥1,346.08 |
300 | ¥13.11567 | ¥3,934.70 |
500 | ¥11.04462 | ¥5,522.31 |
1,000 | ¥9.83667 | ¥9,836.67 |
5,000 | ¥9.48205 | ¥47,410.25 |