0350449105 | |
---|---|
DigiKey Part Number | 900-0350449105-ND |
Manufacturer | |
Manufacturer Product Number | 0350449105 |
Description | BOARD-IN TERMINAL 2.0 PRE-PLATED |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |