0350449102 | |
---|---|
DigiKey Part Number | 900-0350449102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0350449102 |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 24-28 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96,000 | ¥0.09619 | ¥9,234.24 |