0350230011 | |
---|---|
DigiKey Part Number | WM20019-ND |
Manufacturer | |
Manufacturer Product Number | 0350230011 |
Description | CONN BOARD-IN HSG 11POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350230011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.09738 | ¥1,097.38 |
2,000 | ¥1.04093 | ¥2,081.86 |
3,000 | ¥1.00330 | ¥3,009.90 |
5,000 | ¥0.94058 | ¥4,702.90 |
10,000 | ¥0.87788 | ¥8,778.80 |
25,000 | ¥0.83398 | ¥20,849.50 |
50,000 | ¥0.81517 | ¥40,758.50 |