0350211360 | |
---|---|
DigiKey Part Number | WM14277TR-ND - Tape & Reel (TR) WM14277CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350211360 |
Description | CONN SPLIT PIN 24-30AWG CRMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0350211360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.58450 | ¥58.45 |
1,000 | ¥0.49103 | ¥491.03 |
2,500 | ¥0.44428 | ¥1,110.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.37413 | ¥5,611.95 |
30,000 | ¥0.33906 | ¥10,171.80 |
75,000 | ¥0.31567 | ¥23,675.25 |