0340801003 | |
---|---|
DigiKey Part Number | WM15241TR-ND - Tape & Reel (TR) WM15241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340801003 |
Description | CONN PIN 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.78980 | ¥78.98 |
1,000 | ¥0.66343 | ¥663.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60026 | ¥2,401.04 |
8,000 | ¥0.55286 | ¥4,422.88 |
12,000 | ¥0.50548 | ¥6,065.76 |
28,000 | ¥0.45809 | ¥12,826.52 |
100,000 | ¥0.42649 | ¥42,649.00 |