0330013003 | |
---|---|
DigiKey Part Number | WM15579TR-ND - Tape & Reel (TR) WM15579CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330013003 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.85710 | ¥185.71 |
1,000 | ¥1.47719 | ¥1,477.19 |
2,500 | ¥1.35058 | ¥3,376.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.26618 | ¥6,330.90 |
10,000 | ¥1.18176 | ¥11,817.60 |
15,000 | ¥1.13955 | ¥17,093.25 |
25,000 | ¥1.12267 | ¥28,066.75 |
50,000 | ¥1.09735 | ¥54,867.50 |