0194330013 | |
---|---|
DigiKey Part Number | WM17542-ND |
Manufacturer | |
Manufacturer Product Number | 0194330013 |
Description | CONN PLUG HSG 2POS 7.62MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194330013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.57000 | ¥48.57 |
10 | ¥42.73600 | ¥427.36 |
240 | ¥33.99333 | ¥8,158.40 |
1,200 | ¥28.16575 | ¥33,798.90 |
2,640 | ¥26.22330 | ¥69,229.51 |