0194320002 | |
---|---|
DigiKey Part Number | WM13133-ND |
Manufacturer | |
Manufacturer Product Number | 0194320002 |
Description | CONN RCPT HSG 4POS 7.62MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194320002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.300" (7.62mm) | |
Number of Rows | 2 | |
Row Spacing | 0.386" (9.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.15000 | ¥54.15 |
10 | ¥47.05200 | ¥470.52 |
240 | ¥41.41892 | ¥9,940.54 |