0194310015 | |
---|---|
DigiKey Part Number | WM14272TR-ND - Tape & Reel (TR) WM14272CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194310015 |
Description | CONN PIN 8AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.46900 | ¥64.69 |
100 | ¥5.38970 | ¥538.97 |
1,000 | ¥4.31179 | ¥4,311.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.90757 | ¥9,768.93 |
5,000 | ¥3.77282 | ¥18,864.10 |
12,500 | ¥3.50333 | ¥43,791.62 |