0194190015 | |
---|---|
DigiKey Part Number | 23-0194190015-ND |
Manufacturer | |
Manufacturer Product Number | 0194190015 |
Description | CONN PLUG HSG 10POS 5.84MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194190015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.230" (5.84mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥73.47000 | ¥734.70 |
100 | ¥60.60970 | ¥6,060.97 |
1,000 | ¥50.32438 | ¥50,324.38 |