0192880179 | |
---|---|
DigiKey Part Number | WM23014-ND |
Manufacturer | |
Manufacturer Product Number | 0192880179 |
Description | DIES AVIK/INSUL TERM 10-16AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 10-16 AWG HD; Terminals, 10-16 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 10-16 AWG HD; Terminals, 10-16 AWG HD | |
Specifications | - | |
Compatible Tools | ATP-101, 19228-0030, 64016-2000 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,944.24000 | ¥6,944.24 |
5 | ¥6,704.74800 | ¥33,523.74 |
10 | ¥6,465.29000 | ¥64,652.90 |