0190700122 | |
---|---|
DigiKey Part Number | WM6959TR-ND - Tape & Reel (TR) WM6959CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700122 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.85900 | ¥38.59 |
100 | ¥3.00400 | ¥300.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.36007 | ¥2,360.07 |
2,000 | ¥2.28857 | ¥4,577.14 |
3,000 | ¥2.14552 | ¥6,436.56 |
5,000 | ¥2.07401 | ¥10,370.05 |
10,000 | ¥1.93098 | ¥19,309.80 |
25,000 | ¥1.85946 | ¥46,486.50 |