0192210248 | |
---|---|
DigiKey Part Number | 23-0192210248-ND |
Manufacturer | |
Manufacturer Product Number | 0192210248 |
Description | CONN RING FLAT 3/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.115" (2.92mm) | |
Width - Outer Edges | 0.906" (23.01mm) | |
Length - Overall | 2.156" (54.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥33.38100 | ¥333.81 |
100 | ¥26.55460 | ¥2,655.46 |
1,000 | ¥22.00260 | ¥22,002.60 |
2,500 | ¥20.48514 | ¥51,212.85 |