Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥21.66600 | ¥216.66 |
100 | ¥17.23320 | ¥1,723.32 |
1,000 | ¥14.27882 | ¥14,278.82 |
2,500 | ¥13.29407 | ¥33,235.17 |