0192020012 | |
---|---|
DigiKey Part Number | WM19879TR-ND - Tape & Reel (TR) WM19879CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192020012 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.36900 | ¥53.69 |
100 | ¥4.17550 | ¥417.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.17732 | ¥2,088.66 |
1,000 | ¥3.28220 | ¥3,282.20 |
1,500 | ¥3.18278 | ¥4,774.17 |
2,500 | ¥2.98384 | ¥7,459.60 |
5,000 | ¥2.88438 | ¥14,421.90 |
12,500 | ¥2.64567 | ¥33,070.88 |
25,000 | ¥2.58600 | ¥64,650.00 |