0191540035 | |
---|---|
DigiKey Part Number | WM18392-ND |
Manufacturer | |
Manufacturer Product Number | 0191540035 |
Description | CONN SPLICE 10-12 TO 14-16 AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Yellow, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 to 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Yellow, Blue Stripe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.77000 | ¥97.70 |
100 | ¥8.07110 | ¥807.11 |
1,000 | ¥6.37188 | ¥6,371.88 |
2,500 | ¥5.94712 | ¥14,867.80 |