0191540036 | |
---|---|
DigiKey Part Number | 0191540036-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191540036 |
Description | CONN SPLICE 10-12 TO 14-16 AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Yellow, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 to 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Yellow, Blue Stripe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95293 | ¥14,882.33 |